Phoenix Contact Connector, 4 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, IP68, M17 PRO Series
- RS Stock No.:
- 277-8586
- Mfr. Part No.:
- 1069490
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.55
(exc. VAT)
£16.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.55 |
*price indicative
- RS Stock No.:
- 277-8586
- Mfr. Part No.:
- 1069490
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP68 | |
| Series | M17 PRO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP68 | ||
Series M17 PRO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is a modern, consistent design solution with cross-manufacturer compatibility for standard and fast locking systems and highly convenient operation. Its ONECLICK fast locking system with an optically, haptically, and ac
Cost effective cable
Lead free
Lead free
Related links
- Phoenix Contact Connector Cable Mount Socket IP67 M17 PRO Series
- Phoenix Contact Connector Cable Mount Plug IP67 M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- Phoenix Contact Connector Cable Mount Socket IP67 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
