Phoenix Contact Circular Connector, 17 Contacts, Front, M23 Connector, Socket, Female, IP67, RF Series
- RS Stock No.:
- 488-566
- Mfr. Part No.:
- 1607345
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-566
- Mfr. Part No.:
- 1607345
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 17 | |
| Mount Type | Front | |
| Current | 8A | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RF | |
| Orientation | Angled | |
| Coding | N | |
| Voltage | 48 V ac, 74 V dc | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Copper Zinc Alloy, Die Cast Zinc | |
| Standards/Approvals | cUL Recognised, UL Recognised | |
| Pole Format | 17 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 17 | ||
Mount Type Front | ||
Current 8A | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RF | ||
Orientation Angled | ||
Coding N | ||
Voltage 48 V ac, 74 V dc | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Housing Material Copper Zinc Alloy, Die Cast Zinc | ||
Standards/Approvals cUL Recognised, UL Recognised | ||
Pole Format 17 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting exemplifies high quality engineering in connectivity solutions. Designed with ease of installation in mind, it features an angled rotatable design which allows for flexible cable management on site. Its robust construction includes a screw locking mechanism that ensures a secure connection, catering to various demanding industrial environments. The product is ideal for signal applications, providing reliable performance even under challenging operational conditions. With a compact flange size and a well thought out design, it's well suited for integration into intricate networking setups.
Superior EMC protection facilitates reliable connections in industrial settings
Compact flange dimensions make integration into tight spaces straightforward
Crimp connection method ensures resilience against vibrations and thermal shifts
Suitable for various applications with 17 positions for effective signal transfer
Designed to withstand extreme ambient temperatures which ensuring consistent performance
Complies with industry standards for quality and reliability
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
