Phoenix Contact Industrial Power Connector, Rear Mount, Socket, IP67, SACC Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
488-518
Mfr. Part No.:
1613593
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Mounting Type

Rear Mount

Plug/Socket

Socket

IP Rating

IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device Connector rear mounting exemplifies precision and superior engineering, tailored for robust industrial applications. With a design focus that prioritises reliability, this connector supports standard and SPEEDCON interlock configurations, making it ideal for dynamic environments where performance is key. Its structured components, including an axial O ring and central fixing mechanism, contribute to a secure and shielded connection that withstands vibration and extreme temperatures.

Includes crimp connection method for secure and reliable installations
Showcases a robust degree of protection rated at IP67
Integrates vibration and temperature resistant assembly for durability
Allows for straightforward maintenance and order of crimp contacts separately
Utilises a seamless socket connection type for enhanced performance
Ensures compliance with essential safety standards for electrical installations

Related links