Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 488-303
- Mfr. Part No.:
- 1422759
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£24.65
(exc. VAT)
£29.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.65 |
| 10 + | £22.68 |
*price indicative
- RS Stock No.:
- 488-303
- Mfr. Part No.:
- 1422759
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data Connector designed for seamless integration within automation applications. Offering a combination of five positions, it supports industry standard protocols such as CANopen and DeviceNet, ensuring reliable communication and connectivity. This connector features a halogen free and shielded design, making it suitable for both complex and straightforward cabling tasks. The plug's straight M12 configuration guarantees easy installation while the zinc die cast knurl adds to its durability. This connector not only maximises efficiency but also provides a high degree of protection against environmental conditions, such as dust and moisture. The meticulous design elevates both functionality and safety, demonstrating commitment to superior engineering right from the manufacturing process.
High overvoltage category enhances protection against electrical surges
Unique insulation displacement connection simplifies assembly without wire stripping
Zinc die cast construction guarantees strength and longevity under mechanical stress
Compact dimensions enable integration into space constrained setups
User friendly design facilitates quick installation and maintenance
Unique insulation displacement connection simplifies assembly without wire stripping
Zinc die cast construction guarantees strength and longevity under mechanical stress
Compact dimensions enable integration into space constrained setups
User friendly design facilitates quick installation and maintenance
Related links
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
