Phoenix Contact Industrial Circular Connectors, 1 Contacts, Cable Mount, Plug, Male, IP65, ES Series
- RS Stock No.:
- 487-829
- Mfr. Part No.:
- 1228826
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£190.95
(exc. VAT)
£229.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.95 | £12.73 |
*price indicative
- RS Stock No.:
- 487-829
- Mfr. Part No.:
- 1228826
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65 | |
| Series | ES | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65 | ||
Series ES | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is designed to meet the rigorous demands of energy storage applications, offering exceptional reliability and performance. Engineered with a patented design, this connector ensures secure connections while allowing for flexible wiring and effortless operation under various conditions. Constructed using high quality materials like polyamide and copper, it withstands extreme temperatures and environmental challenges.
Fool proof design guarantees correct connector use
Touch proof construction assures user safety during operation
Durable materials ensure longevity in demanding environments
IP65 rating provides excellent dust and moisture protection
Wide operating temperature range accommodates diverse conditions
Compliant with international standards for quality assurance
Optimised for efficient energy transfer in storage systems
Touch proof construction assures user safety during operation
Durable materials ensure longevity in demanding environments
IP65 rating provides excellent dust and moisture protection
Wide operating temperature range accommodates diverse conditions
Compliant with international standards for quality assurance
Optimised for efficient energy transfer in storage systems
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount Male ES Series
- Phoenix Contact Connector Screw Male IP65, ES-FT Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
- ifm electronic Industrial Circular Connectors Screw Plug IP65 IP69K, E
- Phoenix Contact Industrial Circular Connectors Cable Mount Plug IP65 SACC
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Plug IP65 SACC
