Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

£10.87

(exc. VAT)

£13.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£10.87
10 +£10.00

*price indicative

RS Stock No.:
484-034
Mfr. Part No.:
1072545
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Plug-In

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Data Connector represents a cutting edge solution for industrial connectivity, integrating advanced technology within a compact design. It features a sleek, straight socket design, ensuring ease of use alongside a reliable push lock spring connection. Ideal for applications involving CANopen and DeviceNet, it caters to a wide range of industrial needs. The external cable diameter ranges from 4 mm to 8 mm, providing flexibility during installations.

Spring cage technology offers secure and vibration resistant contacts
IP65 and IP67 ratings guarantee protection against dust and water
Wide operating temperature range supports various industrial conditions
Supports multiple wiring methods enhancing installation flexibility
UL Listed approval assures compliance with safety and performance standards
Compact design facilitates easy integration into existing systems

Related links