Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M12 Connector, Socket, Female, IP67, 1544 Series
- RS Stock No.:
- 483-053
- Mfr. Part No.:
- 1544866
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£926.50
(exc. VAT)
£1,111.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £926.50 | £18.53 |
*price indicative
- RS Stock No.:
- 483-053
- Mfr. Part No.:
- 1544866
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 1544 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 1544 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for front mounting applications. This 4 position socket features a straight M12 connection, crafted for reliable use in diverse plant engineering and electrical device contexts. With a robust construction including a potted design and TPE litz wire, it ensures long lasting performance even in demanding environments. The connector accommodates individual wire connections and boasts significant protection against environmental influences, making it ideal for outdoor applications.
Robust construction safeguards against environmental factors
Ideal for applications in both indoor and outdoor environments
Efficiently handles electrical loads with minimal resistance
Complies with stringent safety guidelines for qualified personnel
Facilitates maintenance with easy accessibility to replacement parts
Ideal for applications in both indoor and outdoor environments
Efficiently handles electrical loads with minimal resistance
Complies with stringent safety guidelines for qualified personnel
Facilitates maintenance with easy accessibility to replacement parts
Related links
- Phoenix Contact Circular Connector M12 Connector Female, IP67
- Phoenix Contact Circular Connector Front Mount Socket IP67
- Phoenix Contact Circular Connector Front Mount Socket IP67
- Phoenix Contact Circular Connector Front Mount Socket IP67
- Phoenix Contact Circular Connector Front Mount Socket IP67
- Phoenix Contact Circular Connector Cable Mount Socket IP67
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
