Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Socket, Female, IP67
- RS Stock No.:
- 558-661
- Mfr. Part No.:
- 1607898
- Brand:
- Phoenix Contact
Subtotal (1 pack of 16 units)*
£243.84
(exc. VAT)
£292.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £243.84 | £15.24 |
*price indicative
- RS Stock No.:
- 558-661
- Mfr. Part No.:
- 1607898
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is engineered for robust and secure connections in industrial applications. Featuring an angled fixed design with a screw locking mechanism, it ensures reliable performance even in challenging environments. The connector, compatible with M23 thread types, supports a high number of positions to facilitate versatile connectivity solutions. Its durable construction and advanced sealing technology guarantee resilience against environmental factors, making it an outstanding choice for demanding applications across various sectors.
Offers IP67 degree of protection for superior environmental resistance
Crimp connection method for ease of installation
Constructed with high quality materials to ensure longevity
Supports a maximum current of 8 A for reliable performance
Designed with an axial O ring for enhanced sealing effectiveness
Offers compatibility with a wide range of applications across multiple industries
Crimp connection method for ease of installation
Constructed with high quality materials to ensure longevity
Supports a maximum current of 8 A for reliable performance
Designed with an axial O ring for enhanced sealing effectiveness
Offers compatibility with a wide range of applications across multiple industries
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, M23 PRO Series
- Phoenix Contact Connector Cable Mount Socket IP67, M23 PRO Series
