Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Socket, Female, IP67
- RS Stock No.:
- 556-587
- Mfr. Part No.:
- 1613740
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£1,423.20
(exc. VAT)
£1,707.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,423.20 | £71.16 |
*price indicative
- RS Stock No.:
- 556-587
- Mfr. Part No.:
- 1613740
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is an innovative solution for front mounting applications, designed with a screw locking mechanism for reliable connectivity. This versatile connector features a robust construction with high grade steel housing and an exceptional degree of protection, making it suitable for various industrial applications. Engineered to facilitate efficient signal transmission, the connector offers 17 positions and employs a crimp connection method, ensuring optimum performance even in challenging environments. Its endurance to extreme temperatures and environmental conditions showcases its suitability for sectors requiring dependable connectivity solutions.
Engineered with a screw locking mechanism for secure connections
High grade steel construction delivers durability and reliability
IP67 protection ensures resilience against dust and water ingress
Crimp connection method for enhanced electrical performance
Compact design allows for easy front mounting in diverse applications
Complies with major environmental standards for sustainability
High grade steel construction delivers durability and reliability
IP67 protection ensures resilience against dust and water ingress
Crimp connection method for enhanced electrical performance
Compact design allows for easy front mounting in diverse applications
Complies with major environmental standards for sustainability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67
- Phoenix Contact Circular Connector Front Mount Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, M23 PRO Series
