Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Socket, Female, IP67
- RS Stock No.:
- 558-667
- Mfr. Part No.:
- 1618128
- Brand:
- Phoenix Contact
Subtotal (1 pack of 16 units)*
£301.92
(exc. VAT)
£362.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £301.92 | £18.87 |
*price indicative
- RS Stock No.:
- 558-667
- Mfr. Part No.:
- 1618128
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting model is ingeniously designed for seamless integration in various electronic applications. With its angled rotatable SPEEDCON feature, it offers flexibility and efficiency, making it ideal for both industrial and commercial utilisation. The connector series boasts a robust crimp connection that ensures secure and reliable electrical contact. Equipped with a degree of protection rated at IP67, this connector is well suited for outdoor applications, safeguarding against dust and moisture.
IP67 rating ensures protection against dust and water ingress
Metal housing contributes to durability and reliability
Crimp connection method guarantees secure electrical contact
Suitable for outdoor applications with environmental protection measures
Compact flange dimensions facilitate easy mounting
Metal housing contributes to durability and reliability
Crimp connection method guarantees secure electrical contact
Suitable for outdoor applications with environmental protection measures
Compact flange dimensions facilitate easy mounting
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP66 M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
