TE Connectivity Circular Connector, M12 Connector, Male, 3-2271 Series
- RS Stock No.:
- 481-270
- Mfr. Part No.:
- 3-2271136-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£177.57
(exc. VAT)
£213.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.57 | £11.838 |
*price indicative
- RS Stock No.:
- 481-270
- Mfr. Part No.:
- 3-2271136-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Size | M12 | |
| Contact Gender | Male | |
| Series | 3-2271 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Size M12 | ||
Contact Gender Male | ||
Series 3-2271 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Exceptional M12 male connector is designed specifically for robust electrical connections in challenging environments. It features a panel mount design, ensuring reliable and secure attachment to various surfaces. Engineered for solder rear applications, this connector guarantees superior performance and convenience during installation. The gold plating provides excellent conductivity, enhancing the durability and efficiency of your electrical systems. With a versatile four-pin configuration, this connector supports a wide range of applications, making it an ideal choice for industrial, automotive, and commercial use. Experience peace of mind with compliance to multiple regulations, ensuring the product meets industry standards and environmental requirements for safety and reliability.
Panel mount design facilitates secure installation in various surfaces
Gold plated contacts enhance conductivity and overall performance
Solder rear assembly provides ease of installation and robust connections
Versatile four pin configuration supports diverse application needs
Compliant with EU RoHS and ELV directives for environmental safety
Offers low halogen content ensuring minimal environmental impact
Ideal for use in harsh industrial and automotive environments
Gold plated contacts enhance conductivity and overall performance
Solder rear assembly provides ease of installation and robust connections
Versatile four pin configuration supports diverse application needs
Compliant with EU RoHS and ELV directives for environmental safety
Offers low halogen content ensuring minimal environmental impact
Ideal for use in harsh industrial and automotive environments
Related links
- TE Connectivity Circular Connector Male, 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Panel Mount Male, 3-2271 Series
- TE Connectivity Circular Connector Female, 3-2271 Series
- TE Connectivity Circular Connector Plug 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
