TE Connectivity Industrial Circular Connectors, 4 Contacts, Panel Mount, Socket, Female, 2157468 Series
- RS Stock No.:
- 470-469
- Mfr. Part No.:
- 2157468-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£245.30
(exc. VAT)
£294.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £245.30 | £122.65 |
*price indicative
- RS Stock No.:
- 470-469
- Mfr. Part No.:
- 2157468-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 2157468 | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 2157468 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PANEL MT RCPT, CIRCULAR HD, 4 POS, S/C PINS is expertly designed to meet the rigorous demands of modern electronic applications. This reliable panel mount receptacle features a circular housing that ensures a secure connection while promoting efficient circuit design. With its four position configuration, it simplifies installation and enhances versatility across various usage scenarios. Its compact form factor maximises space utility, making it an ideal choice for constrained environments. Crafted for durability, it guarantees uncompromised performance and longevity, catering to both commercial and industrial needs. The product is compliant with crucial directives such as EU RoHS and ELV, ensuring it meets the highest environmental standards.
Designed for seamless integration in diverse electronic applications
Circular housing enhances connection stability and reliability
Four position layout offers flexibility in circuit design
Compact size optimises space, ideal for limited installations
Constructed for durability, promising long-lasting performance
Meets stringent EU compliance standards, ensuring environmental safety
Circular housing enhances connection stability and reliability
Four position layout offers flexibility in circuit design
Compact size optimises space, ideal for limited installations
Constructed for durability, promising long-lasting performance
Meets stringent EU compliance standards, ensuring environmental safety
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Plug, IP67
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Series
- TE Connectivity Industrial Circular Connectors Panel Mount Plug M12 Series
- TE Connectivity Industrial Circular Connectors Socket HDC HMN Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Female 21209 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 23083
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
