RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SP21 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£7.10

(exc. VAT)

£8.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.10
10 - 24£6.53
25 +£5.89

*price indicative

RS Stock No.:
304-656
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Mounting Type

In-line

Connector Size

SP21

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

30A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

2P

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Outer Diameter

29mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 2 Contacts, IP68 Waterproof, Threaded Coupling


This RS PRO industrial circular connector is designed for robust applications requiring high water resistance and reliable performance. It is ideal for environments where durability and flexibility are essential, offering options for panel mount, cable mount, and in-line cable mount connections. The connector supports both cable-to-cable and cable-to-panel-mount configurations, with male or female ends available.

Features and Benefits


IP68 waterproof rating: Ensures protection against dust and water, making it suitable for harsh environments
Threaded coupling: Provides secure and reliable connections, reducing the risk of disconnection
Multiple mounting options: Offers flexibility with panel mount, cable mount, and in-line cable mount configurations
90-degree cable mount option: Allows for versatile installation in confined spaces
High voltage rating of 500 V ac: Supports demanding electrical applications
Durable housing materials: Constructed from Nylon 66 and Polycarbonate for enhanced durability
Gold-plated contacts: Ensures excellent conductivity and corrosion resistance

Applications


Industrial automation
Marine equipment
Outdoor lighting systems
Heavy machinery

Additional Information


Connector size: SP21
Contact material: Brass
Current rating: 30 A
Operating temperature range: -40 °C to 85 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links