RS PRO Industrial Circular Connectors, 5, 5 Contacts, Cable, In-Line, SP21 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-420
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£18.19
(exc. VAT)
£21.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £18.19 |
| 10 + | £16.74 |
*price indicative
- RS Stock No.:
- 304-420
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5, 5 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP21 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 21mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 5P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 29, 29.3mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5, 5 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP21 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 21mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 29, 29.3mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 5 Contacts
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. Ideal for environments where durability is essential, this connector supports both cable-to-cable and cable-to-panel-mount connections, offering installation flexibility with its various mounting options.
Features and Benefits
IP68 Waterproof: Ensures protection against water ingress, making it suitable for harsh environments.
Threaded Coupling: Provides secure and reliable connections, reducing the risk of accidental disconnection.
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount configurations for versatile installation.
90-Degree Cable Mount Option: Offers additional flexibility for installations in confined spaces.
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term performance.
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors.
Threaded Coupling: Provides secure and reliable connections, reducing the risk of accidental disconnection.
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount configurations for versatile installation.
90-Degree Cable Mount Option: Offers additional flexibility for installations in confined spaces.
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term performance.
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors.
Applications
Industrial machinery
Outdoor equipment
Marine applications
Automotive systems
Outdoor equipment
Marine applications
Automotive systems
Additional Information
Available in male and female configurations
Supports a voltage rating of 500 V AC
Current rating of 15 A
Operating temperature range from -40 °C to 85 °C
Termination method: Solder
Unshielded design for cost-effective solutions
Supports a voltage rating of 500 V AC
Current rating of 15 A
Operating temperature range from -40 °C to 85 °C
Termination method: Solder
Unshielded design for cost-effective solutions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
