Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£22.88

(exc. VAT)

£27.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.88

*price indicative

RS Stock No.:
282-119
Mfr. Part No.:
1623842
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is designed for reliable, flexible connections in demanding environments. With its high degree of protection and insulated body crafted from durable PA 6.6 material, it ensures safe operation amidst vibration and temperature fluctuations.

Offers a high degree of protection rated at IP67 ensuring functionality in harsh conditions
Incorporates a vibration resistant crimping connection for reliability in dynamic environments
Meets stringent RoHS compliance for environmentally responsible operation

Related links