Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series

Subtotal (1 unit)*

£42.52

(exc. VAT)

£51.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.52

*price indicative

RS Stock No.:
282-118
Mfr. Part No.:
1623728
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Front Mount

Connector Size

M40

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

SB

COO (Country of Origin):
DE
The Phoenix Contact Device connector offers a powerful solution for front mounting applications, seamlessly integrating data, signals, and power transmission within a single connector framework. Designed for demanding industrial environments, it features exceptional robustness and durability, ensuring reliable performance even under extreme conditions.

Serves varied multi positional configurations efficiently
Robust construction withstands extreme temperature ranges
Satisfies the requirements of diverse electrical engineering applications

Related links