Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 282-113
- Mfr. Part No.:
- 1623369
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£56.07
(exc. VAT)
£67.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.07 |
*price indicative
- RS Stock No.:
- 282-113
- Mfr. Part No.:
- 1623369
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector offers a reliable front mounting solution, adept at catering to both standard and SPEEDCON interlocks. It boasts a sophisticated design featuring an angled, rotatable configuration, ensuring effortless access in tight spaces. With a total of 8+4+PE contacts, it facilitates seamless signal transmission while incorporating robust mechanical coding to prevent mismatched connections.
User friendly installation process tailored for qualified personnel
Connector warms up during operation suitable attention for temperature management
Compatible with a range of other products for versatile connectivity
Connector warms up during operation suitable attention for temperature management
Compatible with a range of other products for versatile connectivity
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
