Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, IP69K, SH
- RS Stock No.:
- 282-099
- Mfr. Part No.:
- 1621527
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£38.73
(exc. VAT)
£46.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £38.73 | 
*price indicative
- RS Stock No.:
- 282-099
- Mfr. Part No.:
- 1621527
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP68, IP69K | |
| Series | SH | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 13 | ||
| Mounting Type Cable Mount | ||
| Connector Size M23 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| IP Rating IP67, IP68, IP69K | ||
| Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is engineered for robust performance in demanding industrial environments. This connector integrates a 'SPEEDCON' fast locking system, facilitating swift and secure connections that save valuable installation time.
Designed for seamless integration in plant and controller engineering applications
Allows user defined configurations with multiple connection profiles
Equipped with a safeguard against improper use ensuring longevity
Constructed to support high surge voltages for added safety
Allows user defined configurations with multiple connection profiles
Equipped with a safeguard against improper use ensuring longevity
Constructed to support high surge voltages for added safety
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
