Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-972
- Mfr. Part No.:
- 1619731
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.32
(exc. VAT)
£14.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.32 |
*price indicative
- RS Stock No.:
- 281-972
- Mfr. Part No.:
- 1619731
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector that exemplifies reliability and versatility in demanding environments. Tailored for robust performance, this Circular connector features a shielded design that ensures optimal signal integrity, making it an ideal choice for applications requiring high levels of electromagnetic compatibility (EMC).
Constructed from durable materials enhancing longevity and functionality
Offers straightforward assembly due to its screw locking mechanism
Meets stringent international safety standards and regulations
Allows for easy maintenance and replacement with modular component design
Offers straightforward assembly due to its screw locking mechanism
Meets stringent international safety standards and regulations
Allows for easy maintenance and replacement with modular component design
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- RS PRO 175mm LCD Inclinometer
