Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-970
- Mfr. Part No.:
- 1619705
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£25.01
(exc. VAT)
£30.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.01 |
*price indicative
- RS Stock No.:
- 281-970
- Mfr. Part No.:
- 1619705
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is engineered to meet the rigorous demands of modern connectivity solutions. Designed for reliable performance in a range of environments, it boasts a robust construction that supports efficient signal transmission. The Circular connector features a screw locking mechanism, ensuring a secure connection under various operating conditions.
Proven solder connection technology supports various wire types
Made from durable materials for long lasting performance
Operates efficiently across a wide temperature range
Environmentally compliant aligning with modern sustainability goals
Made from durable materials for long lasting performance
Operates efficiently across a wide temperature range
Environmentally compliant aligning with modern sustainability goals
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- DeWALT DCV100 18V Leaf Blower
