Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, IP69K, SH
- RS Stock No.:
- 281-775
- Mfr. Part No.:
- 1621521
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£38.73
(exc. VAT)
£46.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.73 |
*price indicative
- RS Stock No.:
- 281-775
- Mfr. Part No.:
- 1621521
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP68, IP69K | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP68, IP69K | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Cable Connector is designed for versatility and reliability in hybrid applications, facilitating the seamless transmission of signals, data, and power through a single device. With its robust construction and innovative SPEEDCON locking mechanism, this connector ensures a secure and rapid connection, ideal for industrial environments demanding high performance solutions.
Delivers a combination of data power and signal transmission
Equipped with a fast locking system to reduce connection time
Boasts high protection ratings for safe field use
Ensures consistent EMC protection to uphold connection integrity
Meets stringent safety standards for shock protection
Compatible with a range of wire sizes and provides flexibility in design
Equipped with a fast locking system to reduce connection time
Boasts high protection ratings for safe field use
Ensures consistent EMC protection to uphold connection integrity
Meets stringent safety standards for shock protection
Compatible with a range of wire sizes and provides flexibility in design
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
