Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-759
- Mfr. Part No.:
- 1619408
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.12
(exc. VAT)
£60.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.12 |
*price indicative
- RS Stock No.:
- 281-759
- Mfr. Part No.:
- 1619408
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is a robust solution designed to enhance connectivity in confined spaces. With its protected design and high degree of EMC shielding, this connector ensures reliable signal transmission, making it ideal for various demanding applications. The adjustable cable outlet direction provides flexibility for installation, while the proven solder connection technique guarantees durability.
Durable solder connection suitable for a variety of wire types
Built to operate within a wide temperature range
Prevents signal interference with effective EMC shielding
Complements flexible on site assembly needs
Built to operate within a wide temperature range
Prevents signal interference with effective EMC shielding
Complements flexible on site assembly needs
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
