Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-744
- Mfr. Part No.:
- 1619360
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.12
(exc. VAT)
£54.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.12 |
*price indicative
- RS Stock No.:
- 281-744
- Mfr. Part No.:
- 1619360
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is expertly designed for diverse fields of application, providing a reliable and robust connection. Its innovative angled head design allows for flexibility in confined spaces, ensuring ease of installation without compromising performance. Crafted with advanced shielding, it guarantees exceptional EMC protection for the seamless transmission of signals. This connector is particularly suitable for environments where vibrations or temperature fluctuations may affect connectivity, making it an ideal choice for demanding industrial conditions.
High degree of protection permits safe use in harsh environments
Durable materials promote long lasting use in varying conditions
Crimp connection enhances vibration and temperature resistance
Designed for both signal and power transmission with optimal efficiency
Robust coding prevents incorrect connections during setup
Compatible with multiple applications to adapt as needed
Durable materials promote long lasting use in varying conditions
Crimp connection enhances vibration and temperature resistance
Designed for both signal and power transmission with optimal efficiency
Robust coding prevents incorrect connections during setup
Compatible with multiple applications to adapt as needed
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Free Hanging Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
