Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-761
- Mfr. Part No.:
- 1620216
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.76
(exc. VAT)
£54.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.76 |
*price indicative
- RS Stock No.:
- 268-761
- Mfr. Part No.:
- 1620216
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for flexibility and efficiency in constrained environments. With its robust construction and high degree of protection, it ensures reliable signal transmission even in challenging conditions. This connector has been expertly crafted for easy on site assembly, catering to a variety of applications with its adjustable cable outlet direction. Its vibration and temperature resistance further enhance its suitability for demanding tasks, making it a dependable choice for professionals in the field.
Angled design facilitating installation in tight spaces
Customizable cable outlet direction adapts to diverse applications
High degree of protection ensures safe field use
Engineered for reliable performance with optimal EMC protection
Compatible with flexible on site assembly for convenience
Vibration and temperature resistant construction enhances durability
Crafted from premium materials for enhanced reliability
Customizable cable outlet direction adapts to diverse applications
High degree of protection ensures safe field use
Engineered for reliable performance with optimal EMC protection
Compatible with flexible on site assembly for convenience
Vibration and temperature resistant construction enhances durability
Crafted from premium materials for enhanced reliability
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Free Hanging Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
