Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-507
- Mfr. Part No.:
- 1619589
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.40
(exc. VAT)
£24.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.40 |
*price indicative
- RS Stock No.:
- 280-507
- Mfr. Part No.:
- 1619589
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed for exceptional performance and reliability in diverse industrial applications. With a high degree of protection, this connector ensures safe usage in challenging environments, while its SPEEDCON locking system offers rapid assembly for increased efficiency. This connector provides consistent EMC protection, delivering reliable signal transmission even in demanding conditions. Crafted with durable materials and backed by proven solder technology, it accommodates various litz wires, making it ideal for a range of electronic and electrical configurations.
Designed for flexible on site assembly to meet installation demands
Offers a high degree of protection to ensure safe field use
Utilizes proven solder connection technology for optimal durability
Provides consistent electromagnetic compatibility for reliable signalling
Constructed with high quality materials for long lasting performance
Accommodates a wide range of cable diameters for versatile connectivity
Offers a high degree of protection to ensure safe field use
Utilizes proven solder connection technology for optimal durability
Provides consistent electromagnetic compatibility for reliable signalling
Constructed with high quality materials for long lasting performance
Accommodates a wide range of cable diameters for versatile connectivity
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
