Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-468
- Mfr. Part No.:
- 1620274
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.96
(exc. VAT)
£61.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.96 |
*price indicative
- RS Stock No.:
- 281-468
- Mfr. Part No.:
- 1620274
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed for versatility in confined spaces, offering superior assembly options tailored to a range of applications. Built to withstand rigorous environments, the connector ensures reliable signal transmission with consistent EMC protection. The robust materials selected for both the insulating body and housing guarantee integrity and durability.
Adjustable cable outlet direction enhances application flexibility
High degree of protection ensures safe outdoor use
Facilitates straightforward on site assembly
Provides excellent EMC shielding for dependable signal integrity
Utilizes proven solder connection technology for diverse wire types
High degree of protection ensures safe outdoor use
Facilitates straightforward on site assembly
Provides excellent EMC shielding for dependable signal integrity
Utilizes proven solder connection technology for diverse wire types
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
