Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-443
- Mfr. Part No.:
- 1620026
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.13
(exc. VAT)
£14.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.13 |
*price indicative
- RS Stock No.:
- 281-443
- Mfr. Part No.:
- 1620026
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for flexibility and reliability in demanding environments. It features a robust construction that ensures a high degree of protection against environmental factors, making it suitable for use in various applications. With its versatile crimp connection, this connector facilitates easy on site assembly, optimizing efficiency and ensuring consistency in performance. The integration of advanced technologies results in exceptional EMC protection, which is crucial for maintaining signal integrity.
Offers superior protection against dust and moisture with an IP67 rating
Designed for high performance signal transmission which ensuring reliable operation
Constructed from durable materials that withstand harsh operating conditions
Facilitates easy installation through a user friendly crimp connection
Supports a nominal current of up to 8 A for robust electrical performance
Rated for a wide operating temperature range which ensuring reliability in various climates
Designed for high performance signal transmission which ensuring reliable operation
Constructed from durable materials that withstand harsh operating conditions
Facilitates easy installation through a user friendly crimp connection
Supports a nominal current of up to 8 A for robust electrical performance
Rated for a wide operating temperature range which ensuring reliability in various climates
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
