Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-438
- Mfr. Part No.:
- 1619758
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.47
(exc. VAT)
£14.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.47 |
*price indicative
- RS Stock No.:
- 281-438
- Mfr. Part No.:
- 1619758
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for robust performance in demanding applications. With its M23 design, it combines high flexibility with outstanding protection against environmental factors. The series CA connector features a screw locking mechanism that ensures a secure and reliable connection, enabling consistent signal transmission in challenging conditions. Designed for on site assembly, this connector is ideal for various industrial uses, providing a dependable solution that adheres to rigorous standards, including high degrees of protection and compatibility with diverse cable diameters.
Maintains consistent EMC protection for reliable signal transmission
Vibration and temperature resistant construction for long term durability
Manufactured with premium materials for enhanced longevity and performance
Complies with international standards which ensuring quality and safety in applications
Suitable for a wide range of ambient temperatures making it versatile for various environments
Customizable with crimp contacts for tailored connectivity solutions
Vibration and temperature resistant construction for long term durability
Manufactured with premium materials for enhanced longevity and performance
Complies with international standards which ensuring quality and safety in applications
Suitable for a wide range of ambient temperatures making it versatile for various environments
Customizable with crimp contacts for tailored connectivity solutions
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
