Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-437
- Mfr. Part No.:
- 1619732
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.38
(exc. VAT)
£14.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.38 |
*price indicative
- RS Stock No.:
- 281-437
- Mfr. Part No.:
- 1619732
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector offers a robust solution for reliable signal transmission in diverse industrial applications. Designed with a high degree of protection, it is ideal for utilization in challenging environments. The connector features a straight, shielded design with a screw locking mechanism, ensuring secure connections. Crafted from durable materials, it provides consistent EMC protection while allowing for flexible on site assembly.
Designed for vibration and temperature resistance through crimping
Constructed with high quality materials for enhanced durability
Matches with standard configurations for easy integration
Versatile usage across multiple applications in differing environments
Screw locking mechanism for secure and stable connections
Constructed with high quality materials for enhanced durability
Matches with standard configurations for easy integration
Versatile usage across multiple applications in differing environments
Screw locking mechanism for secure and stable connections
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
