Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 281-399
- Mfr. Part No.:
- 1623712
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£93.03
(exc. VAT)
£111.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £93.03 | 
*price indicative
- RS Stock No.:
- 281-399
- Mfr. Part No.:
- 1623712
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 13 | ||
| Mounting Type Cable Mount | ||
| Connector Size M40 | ||
| Plug/Socket Plug | ||
| Contact Gender Male | ||
| IP Rating IP68, IP69K | ||
| Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered for robust performance in industrial settings, seamlessly combining data, signal, and power transmission in a single, reliable interface. Designed to support both standard and SPEEDCON interlock systems, this connector excels in challenging environments, ensuring a safe and stable connection. Its innovative CAT5 data interface allows for speeds of up to 100 Mbps, making it ideal for data heavy applications.
Transmission of power and data in a single compact connector
Designed for reliable operation in harsh environments
High degree of protection ensures safe outdoor use
Mechanical coding prevents misconnection
Robust construction guarantees long lasting durability
Compatible with industry standard connectors for easy integration
Suitable for a wide range of applications in electrical engineering
Designed for reliable operation in harsh environments
High degree of protection ensures safe outdoor use
Mechanical coding prevents misconnection
Robust construction guarantees long lasting durability
Compatible with industry standard connectors for easy integration
Suitable for a wide range of applications in electrical engineering
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 SB Series
- CK Polyester, 4 Pocket Tool Belt Pouch
