Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
 - 281-160
 - Mfr. Part No.:
 - 1607643
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£16.96
(exc. VAT)
£20.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £16.96 | 
*price indicative
- RS Stock No.:
 - 281-160
 - Mfr. Part No.:
 - 1607643
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 17  | ||
Mounting Type Cable Mount  | ||
Connector Size M17  | ||
Plug/Socket Socket  | ||
Contact Gender Female  | ||
IP Rating IP67  | ||
Series ST  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Cable Connector represents a robust solution for diverse industrial applications. Designed with a straight orientation and featuring a screw locking mechanism, this connector ensures a secure and reliable connection in demanding environments. With its IP67 protection rating, it is adept at withstanding both dust and water ingress, making it ideal for outdoor use. Engineered to accommodate a range of cable diameters and equipped with 17 positions, it guarantees versatility for various wiring systems.
Compatible with varying cable diameters for heightened flexibility
Molded designs available with preassembled cables enhance efficiency
Complies with stringent safety standards for reliable usage
Designed for easy installation by qualified personnel
Integrates seamlessly with specified mating connectors
Ensures protective grounding for conductive connector housings
Manufactured from quality materials that yield longevity
Molded designs available with preassembled cables enhance efficiency
Complies with stringent safety standards for reliable usage
Designed for easy installation by qualified personnel
Integrates seamlessly with specified mating connectors
Ensures protective grounding for conductive connector housings
Manufactured from quality materials that yield longevity
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
 - Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
 - DeWALT DCV100 18V Leaf Blower
 
