Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 281-150
- Mfr. Part No.:
- 1605548
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£27.45
(exc. VAT)
£32.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.45 |
*price indicative
- RS Stock No.:
- 281-150
- Mfr. Part No.:
- 1605548
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Cable Connector from the SF series is designed to deliver robust and reliable connection solutions in industrial settings. With its straight long design and screw locking mechanism, it ensures a secure and stable connection, even in challenging environmental conditions. The connector features a shielded construction and an IP67 degree of protection, making it suitable for outdoor applications where moisture and dust are concerns.
Screw locking mechanism prevents accidental disconnections
Shielded construction guarantees effective EMC protection
Compatible with multiple cable diameters for flexibility
Crafted with high quality materials for extended lifespan
Lightweight yet sturdy facilitating easy handling
Regular inspection and maintenance are straightforward
Safety notifications provide clear usage guidance
Shielded construction guarantees effective EMC protection
Compatible with multiple cable diameters for flexibility
Crafted with high quality materials for extended lifespan
Lightweight yet sturdy facilitating easy handling
Regular inspection and maintenance are straightforward
Safety notifications provide clear usage guidance
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SF Series
