Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-140
- Mfr. Part No.:
- 1620301
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£47.21
(exc. VAT)
£56.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.21 |
*price indicative
- RS Stock No.:
- 281-140
- Mfr. Part No.:
- 1620301
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed for seamless integration into confined spaces. Its robust construction, featuring a shielded design, ensures exceptional performance in challenging environments. With a solder connection method, this connector provides a reliable and secure link for signal transmission. It caters to various applications thanks to its adjustable cable outlet direction, aligning flexibility with safety.
High degree of protection ensures safe field use
Flexible assembly facilitates on site adjustments
Consistent EMC protection allows reliable signal transmission
Proven solder connection technology accommodates various litz wires
Designed to withstand extreme temperature ranges
Durable materials ensure longevity and resilience
Flexible assembly facilitates on site adjustments
Consistent EMC protection allows reliable signal transmission
Proven solder connection technology accommodates various litz wires
Designed to withstand extreme temperature ranges
Durable materials ensure longevity and resilience
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
