Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-132
- Mfr. Part No.:
- 1619432
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.37
(exc. VAT)
£54.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.37 |
*price indicative
- RS Stock No.:
- 281-132
- Mfr. Part No.:
- 1619432
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed to meet the demanding requirements of modern electrical applications. Its sleek, shielded design enhances signal integrity while allowing for flexible assembly in tight spaces. With a robust construction made from high quality materials, this connector is built to withstand extreme environmental conditions. The adjustable cable outlet direction provides excellent adaptability to various installations, making it an ideal choice for intricate setups.
High degree of protection for dependable outdoor use
Crimp connection provides resistance to vibration and temperature changes
Outstanding EMC protection for the clear transmission of signals
Customizable cable outlet direction for versatile application needs
Suitable for a broad range of operational temperatures
Crimp connection provides resistance to vibration and temperature changes
Outstanding EMC protection for the clear transmission of signals
Customizable cable outlet direction for versatile application needs
Suitable for a broad range of operational temperatures
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
