Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£48.75

(exc. VAT)

£58.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.75

*price indicative

RS Stock No.:
281-130
Mfr. Part No.:
1619423
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector from the CA series is designed for applications demanding reliability and versatility in compact spaces. The angled configuration facilitates installation in confined areas, while the adjustable cable outlet direction allows for tailored usage across various setups. This connector excels in safeguarding signal integrity with its high EMC protection, ensuring dependable performance even in challenging environments. Its proven solder connection technology accommodates various litz wires, thus enhancing adaptability.

Easy field use with a high degree of protection
Robust construction suitable for extreme temperature conditions
Proven solder connection technology for diverse applications
Customizable cable outlet direction for varied installation needs
Lightweight yet durable which ensuring ease of handling

Related links