Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-119
- Mfr. Part No.:
- 1619380
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.15
(exc. VAT)
£54.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.15 |
*price indicative
- RS Stock No.:
- 281-119
- Mfr. Part No.:
- 1619380
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed for efficient connectivity in confined spaces. Crafted with a high degree of protection, this connector ensures safe and reliable operation across diverse applications. Its unique angled design allows for adaptability in various setups, making it ideal for environments where space is at a premium. The SPEEDCON fast locking mechanism significantly reduces connection time, enhancing productivity.
Durable metal housing enhances longevity and robustness
IP67 rating provides superior protection against environmental factors
Vibration resistant assembly ensures reliability in dynamic settings
Wide environmental operating range supports diverse applications
IP67 rating provides superior protection against environmental factors
Vibration resistant assembly ensures reliability in dynamic settings
Wide environmental operating range supports diverse applications
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
