Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£74.09

(exc. VAT)

£88.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.09

*price indicative

RS Stock No.:
281-115
Mfr. Part No.:
1619361
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed for versatility and efficiency in varied applications. Offering an angled shape, it excels in confined spaces where traditional connectors may struggle. The semi shielded design employs a robust construction, promoting reliable signal transmission, ensuring optimal performance in diverse environments. Engineered with a SPEEDCON fast locking system, the connector significantly reduces connection time without compromising on safety or integrity.

Angled design allows for use in tight spaces
Metal housing ensures long lasting durability
High degree of protection enables safe field use
Designed to maintain consistent performance under extreme conditions
Efficient installation and maintenance support through straightforward assembly
Adheres to stringent environmental compliance standards

Related links