Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£45.19

(exc. VAT)

£54.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.19

*price indicative

RS Stock No.:
280-945
Mfr. Part No.:
1619435
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is designed for robust and versatile applications, offering an angled configuration that ensures optimal space utilisation and ease of installation even in confined areas. Its shielded design provides exceptional EMC protection, ensuring reliable signal transmission in challenging environments.

Resistant to various environmental factors suitable for outdoor usage
Designed for easy on site assembly enabling flexible setups
Maintains signal integrity through its meticulous design and engineering

Related links