Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, IP69K, SH
- RS Stock No.:
- 280-881
- Mfr. Part No.:
- 1621525
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£62.09
(exc. VAT)
£74.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.09 |
*price indicative
- RS Stock No.:
- 280-881
- Mfr. Part No.:
- 1621525
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP68, IP69K | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP68, IP69K | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular connector is designed to meet the demands of modern industrial environments, offering exceptional reliability and performance. With its robust construction and advanced features, it enables safe and efficient signal transmission. Its compatibility with various cable diameters ensures versatility, while the SPEEDCON fast locking system significantly reduces connection time, making it ideal for dynamic applications.
The robust locking mechanism provides reliable security during operation preventing accidental disconnections
It accommodates a wide cable diameter range providing flexibility in application setups
The connector's materials ensure long lasting performance even under extreme conditions
It has a significant number of insertion and withdrawal cycles optimising its usability over time
It accommodates a wide cable diameter range providing flexibility in application setups
The connector's materials ensure long lasting performance even under extreme conditions
It has a significant number of insertion and withdrawal cycles optimising its usability over time
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
