Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£12.01

(exc. VAT)

£14.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.01

*price indicative

RS Stock No.:
280-870
Mfr. Part No.:
1619860
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Device connector front mounting offers a robust solution for connecting circular devices seamlessly. Engineered for versatility, this connection type ensures reliable signal transmission in demanding environments. Encased in durable materials, it features an insulating body that enhances protection against environmental factors.

Provides effective EMC protection to facilitate dependable signal transmission
Employs proven solder connection technology for various cable types
Offers optional application specific wall mounting with enhanced security features

Related links