Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£12.52

(exc. VAT)

£15.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.52

*price indicative

RS Stock No.:
280-869
Mfr. Part No.:
1619703
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Circular connector is designed for exceptional reliability and versatility in demanding environments. Offering a robust screw locking mechanism and IP67 degree of protection, it ensures a secure connection even in challenging conditions. The product is suitable for various applications, particularly in signal transmission with its 16 positions and crimp connection feature.

Provides high EMC protection for reliable signal transmission
Resistant to vibrations and temperature fluctuations ensuring stability
Compliant with stringent environmental regulations for peace of mind

Related links