Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£50.11

(exc. VAT)

£60.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.11

*price indicative

RS Stock No.:
280-857
Mfr. Part No.:
1619381
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is designed to meet the demands of modern connectivity while ensuring reliability and efficiency. With a robust construction, this Circular connector features an innovative angled design that allows for installation in tight spaces, making it a versatile choice for various applications. Its solder connection technology guarantees a secure and stable link, suitable for signal transmission in a variety of environments.

Reliable signal transmission thanks to consistent EMC protection
Robust metal housing offers enhanced durability
Low minimum order quantity makes it accessible for projects of any scale
Environmentally compliant fulfilling EU RoHS substance requirements

Related links