Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 280-779
- Mfr. Part No.:
- 1414750
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-779
- Mfr. Part No.:
- 1414750
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connector is engineered to offer innovative solutions for installation challenges with its advanced IDC connection method. Designed for versatility, this connector accommodates a range of conductor cross-sections, ensuring compatibility across multiple applications. It combines robust construction with user-friendly features, making it ideal for both amateur and professional installations.
Touch proof design enhances safety when not connected
Preassembled cables simplify installation and startup procedures
Wide temperature range ensures performance in extreme conditions
Easy identification with clear position markings for intuitive use
Preassembled cables simplify installation and startup procedures
Wide temperature range ensures performance in extreme conditions
Easy identification with clear position markings for intuitive use
Related links
- Phoenix Contact Connector Cable Female IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
