Phoenix Contact Circular Connector, 19 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-699
- Mfr. Part No.:
- 1623630
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 280-699
- Mfr. Part No.:
- 1623630
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector stands out for its robust design and reliable performance in demanding environments. Engineered to support high-frequency signal transmission, this circular connector offers exceptional resilience against vibration and temperature fluctuations. Its streamlined assembly facilitates flexibility for on-site configurations, making it an indispensable choice for professionals seeking dependable connectivity solutions. With a high degree of protection and efficient EMC shielding, this connector not only prioritises safe operation but also guarantees seamless integration in diverse applications.
Vibration resistant crimping connection enhances durability and longevity
Lightweight construction allows for easy handling and installation
Versatile application across a wide range of industrial and commercial settings
Lightweight construction allows for easy handling and installation
Versatile application across a wide range of industrial and commercial settings
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA-19P1N12T0DN Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
