Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£67.00

(exc. VAT)

£80.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.00

*price indicative

RS Stock No.:
280-533
Mfr. Part No.:
1620214
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector from the CA series is a robust solution designed for efficient signal transmission in confined spaces. Featuring an angled design, this connector allows for flexible arrangements, making it suitable for various applications. The connector boasts a high degree of protection, ensuring safe and reliable performance even in demanding environments. With its solder connection method and consistent EMC protection, this product guarantees dependable transmission of signals.

Customizable cable outlet direction enhances adaptability
High ingress protection rating ensures durability in harsh conditions
Facilitates on site assembly for quick deployments
EMC protection ensures minimal interference during operation
Solder connection technology supports various conductor types

Related links