Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-525
- Mfr. Part No.:
- 1620128
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.42
(exc. VAT)
£20.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.42 |
*price indicative
- RS Stock No.:
- 280-525
- Mfr. Part No.:
- 1620128
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 16 | |
Mounting Type | Cable | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector stands out for its robust design and versatility in various applications. Built for streamlined connectivity, it is engineered to excel in demanding environments, offering reliable performance even under extreme conditions. Enhanced with proven solder connection technology, this product guarantees a secure and stable link, enabling efficient signal transmission.
Experience consistent EMC protection for the reliable transmission of signals
Utilize proven connection technology designed for various litz wires
Offers a sturdy thread type with an M23 configuration for secure fitting
Engineered to meet RoHS II compliance for environmentally friendly use
Delivers a degree of protection rated at IP67 which ensuring resistance to dust and water ingress
Utilize proven connection technology designed for various litz wires
Offers a sturdy thread type with an M23 configuration for secure fitting
Engineered to meet RoHS II compliance for environmentally friendly use
Delivers a degree of protection rated at IP67 which ensuring resistance to dust and water ingress
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle