Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-519
- Mfr. Part No.:
- 1619919
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.56
(exc. VAT)
£19.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.56 |
*price indicative
- RS Stock No.:
- 280-519
- Mfr. Part No.:
- 1619919
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for robust field use, ensuring unparalleled reliability in signal transmission. Designed with a 16-position configuration, it caters to a variety of applications requiring secure and effective connections. Its unique combination of features, including a straight, shielded design and compatibility with standard and SPEEDCON interlocking systems, makes it an optimal choice for demanding environments. The connector excels in protection against dust and moisture, boasting an IP67 rating, making it perfect for outdoor applications.
Meets stringent EU RoHS compliance standards
Features a secure locking mechanism for increased durability
Offers a wide ambient temperature range for versatile operations
Includes comprehensive certifications for added assurance
Lightweight design improves ease of handling during installation
Features a secure locking mechanism for increased durability
Offers a wide ambient temperature range for versatile operations
Includes comprehensive certifications for added assurance
Lightweight design improves ease of handling during installation
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- DeWALT DCV100 18V Leaf Blower
