Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
 - 280-493
 - Mfr. Part No.:
 - 1627033
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£22.84
(exc. VAT)
£27.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 09 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £22.84 | 
*price indicative
- RS Stock No.:
 - 280-493
 - Mfr. Part No.:
 - 1627033
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 8  | ||
Mounting Type Cable Mount  | ||
Connector Size M23  | ||
Plug/Socket Socket  | ||
Contact Gender Female  | ||
IP Rating IP67  | ||
Series SF  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Cable Connector stands out with its robust and reliable design, perfectly suited for power applications. Engineered to ensure high performance in industrial environments, this connector caters to varying cable diameters and incorporates a screw locking mechanism for added security. It features a total of eight positions, ensuring flexibility for diverse connectivity needs.
Constructed with durable materials ensuring longevity in challenging environments
Incorporates safety mechanisms to prevent damage under load conditions
Ideal for use in outdoor settings thanks to its high degree of protection
Suitable for installation by qualified personnel familiar with electrical engineering standards
Supports high current ratings making it ideal for power intensive applications
Incorporates safety mechanisms to prevent damage under load conditions
Ideal for use in outdoor settings thanks to its high degree of protection
Suitable for installation by qualified personnel familiar with electrical engineering standards
Supports high current ratings making it ideal for power intensive applications
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
 - Phoenix Contact Circular Connector Cable Socket IP67, SF Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
 - Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
 - Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SF Series
 - Phoenix Contact Circular Connector Panel Mount Socket IP67, SF Series
 
