Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series

Subtotal (1 unit)*

£124.61

(exc. VAT)

£149.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.61

*price indicative

RS Stock No.:
280-465
Mfr. Part No.:
1623328
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68, IP69K

Series

SB

COO (Country of Origin):
DE
The Phoenix Contact Circular Cable Connector is designed to streamline the transmission of signals, data, and power through a single robust unit. Perfect for industrial applications, the connector features a sleek, straight long design that ensures ease of installation and maximum efficiency. Built with a high degree of protection, it is suitable for demanding environments, providing consistent electromagnetic compatibility. The connector effectively utilizes a CAT5 data interface, allowing high speed data transmission up to 100 Mbps.

Mechanical coding safeguards against misalignment
Designed for high speed applications up to 100 Mbps
Supports multiple connection types for versatile usage
Sealing system protects against moisture and dust ingress
Wide ambient temperature range ensures functionality in variable climates
Low maintenance requirements enhance overall operational efficiency

Related links