Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-460
- Mfr. Part No.:
- 1621746
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.66
(exc. VAT)
£19.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.66 |
*price indicative
- RS Stock No.:
- 280-460
- Mfr. Part No.:
- 1621746
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector solution is meticulously designed to offer a secure and flexible connection for various applications. Engineered with an angled rotatable configuration, it allows for seamless integration into tight spaces while maintaining the integrity of your connections. The high degree of protection ensures reliability in challenging environments, making it the ideal choice for the industrial sector. With a robust construction comprising durable materials, this connector provides exceptional performance in signal transmission and withstands the rigours of everyday use.
Compatible with both standard and SPEEDCON interlock systems
Designed for reliable EMC protection to ensure signal integrity
Made from high quality materials for longevity and durability
Meets EU RoHS standards enhancing environmental compliance
Designed for reliable EMC protection to ensure signal integrity
Made from high quality materials for longevity and durability
Meets EU RoHS standards enhancing environmental compliance
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
